SMC SV2000, SV2000-59-1A
- RS Stock No.:
- 622-967
- Mfr. Part No.:
- SV2000-59-1A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP120.69
(exc. VAT)
PHP135.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP120.69 |
*price indicative
- RS Stock No.:
- 622-967
- Mfr. Part No.:
- SV2000-59-1A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | SV2000 | |
| Standards/Approvals | RoHS, cURus, CE | |
| Product Type | Manifold Block | |
| Model Number | SV2000-59-1A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series SV2000 | ||
Standards/Approvals RoHS, cURus, CE | ||
Product Type Manifold Block | ||
Model Number SV2000-59-1A | ||
- COO (Country of Origin):
- JP
The SMC Supply Blocking Disc (10 Type) is used with the SS5V2 MANIFOLD SV2000. It effectively blocks the air supply to specific stations, allowing for selective isolation without removing components, which simplifies maintenance and system customization.
Two different high and low pressures can be supplied to one manifold
