SMC SV2000, SV2000-52U-1A-C10

Subtotal (1 unit)*

PHP2,028.29

(exc. VAT)

PHP2,271.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,028.29

*price indicative

RS Stock No.:
645-867
Mfr. Part No.:
SV2000-52U-1A-C10
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Series

SV2000

Standards/Approvals

RoHS

Product Type

Connector Assembly

Model Number

SV2000-52U-1A-C10

COO (Country of Origin):
JP
The SMC Internal supply/exhaust end block assembly designed for SMC’s SV2000 modular manifold system. It supports single-wiring and utilizes 10 mm one-touch fittings for pneumatic ports, providing a compact and efficient solution for air supply and exhaust management. The block features a cassette-style base for easy integration and removal of valve stations, enhancing system flexibility.

Compact and lightweight

Durable construction

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy