Festo VABF Supply Plate, VABF-S1-1-P1A11-N12
- RS Stock No.:
- 350-722
- Mfr. Part No.:
- VABF-S1-1-P1A11-N12
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP3,127.44
(exc. VAT)
PHP3,502.73
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,127.44 |
*price indicative
- RS Stock No.:
- 350-722
- Mfr. Part No.:
- VABF-S1-1-P1A11-N12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Supply Plate | |
| Series | VABF | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Product Type | Supply Module | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Supply Plate | ||
Series VABF | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Product Type Supply Module | ||
The Festo high-performance supply plate seamlessly integrates advanced pneumatic technologies, designed specifically for optimal fluid control in various industrial applications. The robust construction ensures reliability even under challenging conditions, enhancing workflow efficiency. With a thoughtful design based on ISO 5599-1 standards, it provides precise functionalities tailored for modern automation needs. Ideal for compressed air systems, this product incorporates materials that adhere to RoHS compliance, ensuring environmental responsibility alongside high performance. This supply plate encapsulates durability and efficiency, offering consistent support for your pneumatic processes.
Constructed with wrought aluminum alloy for enhanced durability
Exhaust-air function allows for precise control and efficiency
Maximizes valve positions up to one tailored for specific processes
Corrosion resistance class CRC 0 ensures long-lasting performance
Suitable for use in conditions of 0 MPa to 1 MPa operating pressure
Compatible with lubricated operation for versatile medium handling
Designed to operate effectively in a wide ambient temperature range
