Festo VMPA Electronics Module Soft-Start Valve, 8111882

Subtotal (1 unit)*

PHP11,571.48

(exc. VAT)

PHP12,960.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from September 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,571.48

*price indicative

RS Stock No.:
343-965
Mfr. Part No.:
VMPA-FB-EMG-P5
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Electronics Module

Series

VMPA

For Use With

Soft-Start Valve

Standards/Approvals

RoHS, VDMA24364 zone III

Product Type

Supply Module

Model Number

8111882

COO (Country of Origin):
DE
The Festo Advanced electronics module designed for precision control of valve actuators. This robust device excels in demanding operational environments, ensuring reliability and performance. With features ensuring fail safe operation and reverse polarity protection, it is tailored for applications where system integrity is paramount. Seamlessly integrating with existing setups, it supports efficient diagnostics and monitoring, making it indispensable in modern automation systems. With its compact design and lightweight construction, this module fits harmoniously into a variety of mechanical architectures, providing optimal functionality and peace of mind.

Equipped with fail safe functionality for enhanced reliability

Supports operation in a wide ambient temperature range

Lightweight construction for easy installation without compromising performance

Integrates effortlessly with fieldbus electrical control systems

Internal bus isolation to minimise the risk of interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy