Festo VMPA series Sub Base, VMPA-FB-AP-1-P5
- RS Stock No.:
- 341-970
- Mfr. Part No.:
- VMPA-FB-AP-1-P5
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP4,091.48
(exc. VAT)
PHP4,582.46
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,091.48 |
*price indicative
- RS Stock No.:
- 341-970
- Mfr. Part No.:
- VMPA-FB-AP-1-P5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VMPA | |
| Type | Sub-base | |
| Model Number | VMPA-FB-AP-1-P5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VMPA | ||
Type Sub-base | ||
Model Number VMPA-FB-AP-1-P5 | ||
- COO (Country of Origin):
- DE
The Festo Sub-base is engineered to streamline pneumatic connections with exceptional precision and reliability. Designed specifically for robust applications, it features a compact dimension, ensuring seamless integration in tighter spaces while maintaining high performance. Crafted from durable die-cast aluminium, it offers outstanding corrosion resistance, making it ideal for varied environments. With a lightweight structure and compliant materials, this sub-base not only meets industry standards but is also a trustworthy choice for prolonged operational life. Experience enhanced functionality with this versatile component, perfect for those who demand efficiency and reliability in their pneumatic systems.
Compact design optimises space while facilitating connectivity
Durable construction ensures longevity and resistance to wear
Meets RoHS compliance for environmentally conscious operations
Lightweight build simplifies installation and adjustments
Designed for maximum valve positions, enhancing operational flexibility
Durable construction ensures longevity and resistance to wear
Meets RoHS compliance for environmentally conscious operations
Lightweight build simplifies installation and adjustments
Designed for maximum valve positions, enhancing operational flexibility
Related links
- Festo VMPA series Sub Base, VMPA-FB-AP-1-EMG-P5
- Festo VMPA Sub Base, 555901
- Festo VMPA Sub Base, 8043929
- Festo VMPA Sub Base, 542223
- Festo VMPA14 series Sub Base, VMPA14-AP-4-EMM-8-SK
- Festo VMPA14 series Sub Base, VMPA14-AP-4-EMG-8-S
- Festo VMPA14 series Sub Base, VMPA14-AP-4-EMM-8-SL
- Festo VMPA1 series Sub Base, VMPA1-AP-4-EMM-8-SL
