Festo Pneumatic Filter - OAFA Series, 10 μm, 4 mm Port Connection
- RS Stock No.:
- 852-079
- Mfr. Part No.:
- OAFA-C-Q4-E-F
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP967.77
(exc. VAT)
PHP1,083.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP967.77 |
*price indicative
- RS Stock No.:
- 852-079
- Mfr. Part No.:
- OAFA-C-Q4-E-F
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 4 mm | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 10μm | |
| Series | OAFA | |
| Seal Material | Halogenated Nitrile Rubber (HNBR) | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Pressure | 0.1MPa | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 4 mm | ||
Product Type Pneumatic Filter | ||
Filtration Size 10μm | ||
Series OAFA | ||
Seal Material Halogenated Nitrile Rubber (HNBR) | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Pressure 0.1MPa | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo inline filter designed to operate efficiently within specified pressures and conditions, ensuring reliable performance in Air filtration applications.
Nominal size of 4 mm enhances compatibility with various systems
Operates within a pressure range of -0.1 MPa to 1 MPa for versatile performance
Constructed from RoHS compliant materials, ensuring environmental safety
Suitable for battery production with reduced Cu/Zn/Ni values, making it Ideal for lithium-ion applications
Related links
- Festo Pneumatic Filter - OAFA Series 6 mm Port Connection
- Festo Pneumatic Filter - OAFA Series 4 mm Port Connection
- Festo Pneumatic Filter - OAFA Series 8 mm Port Connection
- Festo Pneumatic Filter - OAFA Series 6 mm Port Connection
- Festo Filter Cartridge for Vaccum filter
- Festo Vacuum Filter - VAF Series 4.6 mm Port Connection
- Festo QS-4 Air Regulator - 8 bar, 8086000 VRPA
- Festo Vacuum Filter - VAF-PK Series 2 mm Port Connection
