Festo Pneumatic Filter - OAFA Series, 40 μm, 6 mm Port Connection
- RS Stock No.:
- 852-083
- Mfr. Part No.:
- OAFA-C-Q6-E-E
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP1,030.67
(exc. VAT)
PHP1,154.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 22 unit(s) shipping from November 23, 2026
- Plus 36 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,030.67 |
*price indicative
- RS Stock No.:
- 852-083
- Mfr. Part No.:
- OAFA-C-Q6-E-E
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Filter | |
| Port Size | 6 mm | |
| Filtration Size | 40μm | |
| Series | OAFA | |
| Seal Material | Halogenated Nitrile Rubber (HNBR) | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.1MPa | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Filter | ||
Port Size 6 mm | ||
Filtration Size 40μm | ||
Series OAFA | ||
Seal Material Halogenated Nitrile Rubber (HNBR) | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.1MPa | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo inline filter is designed to separate particulates from Air in various pneumatic systems, ensuring optimal performance and longevity of components.
Nominal size of 6 mm enables efficient fluid flow
Offers a 40 μm grade of filtration for reliable performance
Suitable for inline installation, making integration straightforward
Corrosion resistance class CRC 1 ensures durability under low corrosion stress
Related links
- Festo Pneumatic Filter - OAFA Series 6 mm Port Connection
- Festo Pneumatic Filter - OAFA Series 8 mm Port Connection
- Festo Pneumatic Filter - OAFA Series 4 mm Port Connection
- Festo Pneumatic Filter - OAFA Series 4 mm Port Connection
- Festo Vacuum Filter - VAF Series 4.6 mm Port Connection
- Festo Vacuum Filter - VAF-PK Series 2 mm Port Connection
- SMC Vacuum Filter - ZFB Series 6 mm Port Connection
- SMC Vacuum Filter - ZFC Series 4 mm Port Connection
