Festo Filter Cartridge for Vaccum filter
- RS Stock No.:
- 853-118
- Mfr. Part No.:
- OAFC-A2-Q3Q4-E-F
- Manufacturer:
- Festo
N
Subtotal (1 pack of 5 units)*
PHP462.71
(exc. VAT)
PHP518.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP462.71 | PHP92.542 |
*price indicative
- RS Stock No.:
- 853-118
- Mfr. Part No.:
- OAFC-A2-Q3Q4-E-F
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Cartridge | |
| For Use With | Vaccum filter | |
| Material | Polyethylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Cartridge | ||
For Use With Vaccum filter | ||
Material Polyethylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo filter cartridge designed for efficient Air filtration, ensuring optimal performance in various applications.
Grade of filtration is 10 μm for precise contaminant removal
Size of pack includes 5 cartridges for enhanced operational longevity
Optimised for Air operating medium to maintain high performance
Conforms to VDMA24364 zone III for LABS (PWIS) compliance
Suitable for battery production with reduced Cu/Zn/Ni values
Lightweight design at 0.93 g for easy handling and installation
Materials are RoHS compliant, ensuring safety and environmental standards
Related links
- Festo Filter Cartridge for Vaccum filter
- Parker 0.3 μm Replacement Cartridge for Racor CCV System Filter Housings
- Festo 5 μm Replacement Filter Element for MS
- Festo 1 μm Replacement Filter Element for D
- Festo Replacement Filter for LFPU
- Festo 6 mm Replacement Filter for LFPU
- Festo 5 μm Replacement Filter Element
- Festo 5 μm Replacement Filter for P
