Festo Filter Cartridge for Vaccum filter
- RS Stock No.:
- 852-322
- Mfr. Part No.:
- OAFC-A2-Q3Q4-E-E
- Manufacturer:
- Festo
N
Subtotal (1 pack of 5 units)*
PHP462.71
(exc. VAT)
PHP518.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP462.71 | PHP92.542 |
*price indicative
- RS Stock No.:
- 852-322
- Mfr. Part No.:
- OAFC-A2-Q3Q4-E-E
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Cartridge | |
| For Use With | Vaccum filter | |
| Material | Polyethylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Cartridge | ||
For Use With Vaccum filter | ||
Material Polyethylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo filter cartridge is designed for effective filtration, ensuring optimal Air quality in various operating conditions. Its robust construction guarantees reliability and performance in demanding applications.
Grade of filtration at 40 μm ensures superior Air purity
Compact size with a pack of 5 allows for convenient storage
Optimised for Air as the operating medium, enhancing efficiency
Related links
- Festo Filter Cartridge for Vaccum filter
- Festo 40 μm Replacement Filter for P
- Festo 40 μm Replacement Filter Element for MS
- Festo 40 μm Replacement Filter Element for MS6
- Festo 40 μm Replacement Filter Element for Sealing Ring
- Festo 40 μm Replacement Filter for PFEP
- Parker 0.3 μm Replacement Cartridge for Racor CCV System Filter Housings
- Festo 5 μm Replacement Filter Element for MS
