Better World
SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP80BMNB-15C6S
- RS Stock No.:
- 391-957
- Mfr. Part No.:
- ZHP80BMNB-15C6S
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP11,983.40
(exc. VAT)
PHP13,421.41
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,983.40 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 391-957
- Mfr. Part No.:
- ZHP80BMNB-15C6S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 80mm | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZHP | |
| Standards/Approvals | ISO 14001, CE, RoHS, ISO 9001 | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 80mm | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZHP | ||
Standards/Approvals ISO 14001, CE, RoHS, ISO 9001 | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- JP
The SMC ZHP suction cup with vacuum generator features sizes ranging from diameter 63 mm to 80 mm. It comes in two shapes: grooved bellows and grooved flat.
Material NBR, Silicone rubber, Urethane rubber, FKM
Related links
- SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP80BMNB-10C6S
- SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP80BMNB-12C6S
- SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP80BMNB-07C6S
- SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT80HBN-A16
- SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT80HBNJ50-B01-A18
- SMC 80 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP80HBS
- Festo 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-80-BN
- Festo 80 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ESS-80-BN M10
