RS Better World
SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP80BMNB-12C6S 6 mm
- RS Stock No.:
- 391-956
- Mfr. Part No.:
- ZHP80BMNB-12C6S
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP16,546.34
(exc. VAT)
PHP18,531.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,546.34 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 391-956
- Mfr. Part No.:
- ZHP80BMNB-12C6S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | 6 mm | |
| Product Type | Suction Cup | |
| Pad Diameter | 80mm | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Push-in | |
| Series | ZHP | |
| Standards/Approvals | ISO 9001, CE, ISO 14001, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size 6 mm | ||
Product Type Suction Cup | ||
Pad Diameter 80mm | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Push-in | ||
Series ZHP | ||
Standards/Approvals ISO 9001, CE, ISO 14001, RoHS | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution | ||
- COO (Country of Origin):
- JP
SMC ZHP Series Suction Cup, 80mm Pad Diameter, Nitrile Rubber Pad - ZHP80BMNB-12C6S
This suction cup is a vacuum pad designed for automated pick-and-place and adsorption transfer systems in industrial pneumatic circuits. It features a bellows pad MADE from nitrile rubber (NBR) and is intended for use with push-in pneumatic connections in ejector or vacuum module systems. It is supplied with a 6mm push-in connection and suits applications requiring flexible sealing on non-flat or slightly uneven surfaces.
Features & Benefits
• Bellows pad provides compliance for uneven surfaces
• NBR material resists oils and general-use contaminants
• 6mm push-in connection allows Rapid tubing installation
• Bellows geometry enables gentle contact and cushioning
• Compatible with vacuum ejector and module arrangements
• NBR material resists oils and general-use contaminants
• 6mm push-in connection allows Rapid tubing installation
• Bellows geometry enables gentle contact and cushioning
• Compatible with vacuum ejector and module arrangements
Applications
• Suitable for pick-and-place in electronics assembly
• Ideal for handling small precision components up to light weights
• Used with ejector-based adsorption transfer systems
• Can be applied where a flexible seal is required on curved surfaces
• Suitable for integration into vacuum manifolds and modular units
• Ideal for handling small precision components up to light weights
• Used with ejector-based adsorption transfer systems
• Can be applied where a flexible seal is required on curved surfaces
• Suitable for integration into vacuum manifolds and modular units
What material is the pad and why is it chosen for industrial use?
The pad is MADE from nitrile rubber (NBR), selected for its resistance to oils and common contaminants found in manufacturing environments.
How is the product connected into a vacuum circuit?
It uses a 6mm push-in fitting for direct tubing connection compatible with standard vacuum ejectors and modules.
Can the pad accommodate non-flat workpieces?
Yes, the bellows-style pad provides conformity and cushioning, improving the seal on curved or slightly uneven surfaces.
What system types is it matched to within vacuum equipment ranges?
It is suitable for use with ejector systems, vacuum modules and manifolds designed for adsorption transfer.
Related links
- SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP80BMNB-15C6S 6 mm
- SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP80BMNB-10C6S 6 mm
- SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP80BMNB-07C6S 6 mm
- SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT80HBN-A16
- SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT80HBNJ50-B01-A18
- SMC 80 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP80HBS
- Festo 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-80-BN
- Festo 80 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-80-A-N-RA
