SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT80HBN-A16
- RS Stock No.:
- 392-136
- Mfr. Part No.:
- ZPT80HBN-A16
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP3,853.10
(exc. VAT)
PHP4,315.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,853.10 |
*price indicative
- RS Stock No.:
- 392-136
- Mfr. Part No.:
- ZPT80HBN-A16
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 80mm | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZP | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 85.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 80mm | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZP | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 85.1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Heavy duty pad
Vertical vacuum entry
Related links
- SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT80HBNJ50-B01-A18
- SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP80BMNB-15C6S 6 mm
- SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP80BMNB-12C6S 6 mm
- SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP80BMNB-10C6S 6 mm
- SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP80BMNB-07C6S 6 mm
- SMC 80 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP80HBS
- Festo 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-80-BN
- Festo 80 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-80-A-N-G38F G 3/8
