SMC 80 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP80HBS
- RS Stock No.:
- 398-789
- Mfr. Part No.:
- ZP80HBS
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP2,763.81
(exc. VAT)
PHP3,095.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,763.81 |
*price indicative
- RS Stock No.:
- 398-789
- Mfr. Part No.:
- ZP80HBS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 80mm | |
| Product Type | Pneumatic Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Male | |
| Series | ZPT | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 85.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 80mm | ||
Product Type Pneumatic Suction Cup | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Male | ||
Series ZPT | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 85.1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. The shape and material allow design engineers the flexibility to choose the appropriate pad configuration. This type of pad is ideal for applications that require precise and reliable performance in material handling systems. It is suitable for a variety of routine and unusual lifting applications.
Heavy duty
Used as replacement part
Related links
- Festo 80 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ESS-80-BN M10
- SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT80HBN-A16
- SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT80HBNJ50-B01-A18
- SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP80BMNB-15C6S 6 mm
- SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP80BMNB-12C6S 6 mm
- SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP80BMNB-10C6S 6 mm
- SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP80BMNB-07C6S 6 mm
- SMC 80 mm Heavy Duty Nitrile Rubber (NBR) Pneumatic Suction Cup ZP80HBN
