SMC 80 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT80HN-A16
- RS Stock No.:
- 392-139
- Mfr. Part No.:
- ZPT80HN-A16
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP3,156.32
(exc. VAT)
PHP3,535.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,156.32 |
*price indicative
- RS Stock No.:
- 392-139
- Mfr. Part No.:
- ZPT80HN-A16
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 80mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZP | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 82mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 80mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZP | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 82mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Heavy duty pad
Vertical vacuum entry
Related links
- Festo 80 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-80-S-N-RA
- Festo 80 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-80-SN M10
- Norgren 80 mm Flat Nitrile Rubber (NBR) Suction Cup M/58310/01
- Festo 80 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-80-S-N-G38F G 3/8
- Festo 80 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-80-SN
- SMC 100 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT100HN-A16
- SMC 63 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT63HN-A16
- SMC 125 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT125HN-A16
