SMC 100 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT100HN-A16
- RS Stock No.:
- 391-168
- Mfr. Part No.:
- ZPT100HN-A16
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP3,791.24
(exc. VAT)
PHP4,246.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,791.24 |
*price indicative
- RS Stock No.:
- 391-168
- Mfr. Part No.:
- ZPT100HN-A16
- Manufacturer:
- SMC
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
| Brand | SMC | |
| Pad Diameter | 100mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZP | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 103mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 100mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZP | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 103mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Heavy duty pad
Vertical vacuum entry
Related links
- SMC 80 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT80HN-A16
- SMC 125 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT125HN-A16
- SMC 63 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT63HN-A16
- Festo 100 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-100-SU
- Festo 100 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-100-1/4-NBR G 1/4
- Festo 100 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-100-S-N-RA
- Festo 100 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-100-S-N-G38F G 3/8
- SMC 4 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT04UN-B4