SMC 63 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT63HN-A16
- RS Stock No.:
- 392-134
- Mfr. Part No.:
- ZPT63HN-A16
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP3,107.63
(exc. VAT)
PHP3,480.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,107.63 |
*price indicative
- RS Stock No.:
- 392-134
- Mfr. Part No.:
- ZPT63HN-A16
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 63mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZP | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 65mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 63mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZP | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 65mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Heavy duty pad
Vertical vacuum entry
Related links
- SMC 63 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT63HBN-A16
- SMC 100 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT100HN-A16
- SMC 80 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT80HN-A16
- SMC 125 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT125HN-A16
- SMC 63 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP63BMNA-15C4S 4 mm
- SMC 63 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP63BMNA-12C4S 4 mm
- SMC 63 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP63BMNB-10C6S 6 mm
- SMC 63 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP63BMNA-10C4S 4 mm
