SMC Oval Nitrile Rubber (NBR) Suction Cup ZP2-8030WN
- RS Stock No.:
- 391-122
- Mfr. Part No.:
- ZP2-8030WN
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP408.74
(exc. VAT)
PHP457.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP408.74 |
*price indicative
- RS Stock No.:
- 391-122
- Mfr. Part No.:
- ZP2-8030WN
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Type | Oval | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ZP2 | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 30mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Type Oval | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ZP2 | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 30mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad exemplifies precision engineering tailored for a wide range of pneumatic applications. With an intuitive design, it seamlessly integrates into existing systems, enhancing operational efficiency. Its robust construction ensures longevity, making it a dependable choice for industries requiring reliability and performance. This product showcases innovative advancements in pneumatic technology, crafted to facilitate streamlined processes while minimising downtime. Trust in its capabilities to uphold the highest standards of functionality under demanding conditions, delivering exceptional results every time.
Compact design allows for easy integration into tight spaces
Enhanced durability contributes to lower maintenance costs over time
User friendly installation process saves valuable setup time
Optimised airflow performance increases overall system efficiency
Versatile application range meets diverse industrial needs
Related links
- SMC Oval Nitrile Rubber (NBR) Suction Cup ZP2-6020WN
- SMC Oval Nitrile Rubber (NBR) Suction Cup ZP2-8020WN
- SMC Oval Nitrile Rubber (NBR) Suction Cup ZP2-6010WN
- SMC Oval Nitrile Rubber (NBR) Suction Cup ZP2-6030WN
- SMC Oval Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-4010WN
- SMC 32 mm Oval Nitrile Rubber (NBR) Suction Cup ZP2-3050HWN
- SMC 3.5 mm Oval Nitrile Butadiene Rubber Suction Cup ZP2-3507WN
- SMC 5 mm Oval Nitrile Butadiene Rubber Suction Cup ZP2-5020WN
