SMC Oval Nitrile Rubber (NBR) Suction Cup ZP2-6010WN
- RS Stock No.:
- 391-115
- Mfr. Part No.:
- ZP2-6010WN
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP508.75
(exc. VAT)
PHP569.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP508.75 |
*price indicative
- RS Stock No.:
- 391-115
- Mfr. Part No.:
- ZP2-6010WN
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Type | Oval | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ZP2 | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Type Oval | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ZP2 | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 12mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad designed with the needs of modern industrial applications in mind, this actuator ensures both reliability and efficiency in an array of demanding environments. Its robust construction and advanced features make it suitable for various uses, from assembly lines to automated machinery. With an emphasis on compact design, this actuator not only saves space but also contributes to a streamlined workflow. Its exceptional responsiveness and precision control enhance operational productivity, allowing for seamless integration into existing setups. Designed for durability, this actuator permits extended service life, reducing maintenance downtime and ensuring consistent performance.
Compact dimensions enable flexible installation in space constrained environments
Durable construction ensures long lasting performance even in challenging conditions
High response speed improves operational efficiency and cycle times
Precision control allows for accurate positioning and movement
Versatile design accommodates various applications across multiple industries
Related links
- SMC Oval Nitrile Rubber (NBR) Suction Cup ZP2-6020WN
- SMC Oval Nitrile Rubber (NBR) Suction Cup ZP2-8020WN
- SMC Oval Nitrile Rubber (NBR) Suction Cup ZP2-8030WN
- SMC Oval Nitrile Rubber (NBR) Suction Cup ZP2-6030WN
- SMC Oval Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-4010WN
- SMC 32 mm Oval Nitrile Rubber (NBR) Suction Cup ZP2-3050HWN
- Festo Oval Nitrile Rubber (NBR) Suction Cup OGVM-20X60-GV-N-RA
- Festo Oval Nitrile Rubber (NBR) Suction Cup OGVM-20X60-GV-N-G38F G 3/8
