SMC Oval Nitrile Rubber (NBR) Suction Cup ZP2-6030WN
- RS Stock No.:
- 391-119
- Mfr. Part No.:
- ZP2-6030WN
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP449.61
(exc. VAT)
PHP503.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP449.61 |
*price indicative
- RS Stock No.:
- 391-119
- Mfr. Part No.:
- ZP2-6030WN
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Type | Oval | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZP2 | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 21mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Type Oval | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZP2 | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 21mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad represents the cutting edge of pneumatic technology, seamlessly integrating precision engineering with unparalleled performance. Designed for efficiency, it caters to a multitude of applications, enhancing both functionality and safety. The unique design allows for optimal airflow and adaptability, making it an essential component in various industrial environments. Crafted with high-quality materials, it's built to withstand the rigours of continuous operation while ensuring longevity and reliability in every use. This product exemplifies a commitment to excellence, providing users with an efficient, robust solution tailored to meet specific industry needs.
Offers enhanced operational efficiency in varied applications
Includes a compact design for easy installation in tight spaces
Constructed from durable materials for extended service life
Features precise control for improved accuracy in operations
Utilises advanced technology for superior performance under pressure
Lightweight design facilitates easy handling and manipulation
Related links
- SMC Oval Nitrile Rubber (NBR) Suction Cup ZP2-6020WN
- SMC Oval Nitrile Rubber (NBR) Suction Cup ZP2-8020WN
- SMC Oval Nitrile Rubber (NBR) Suction Cup ZP2-6010WN
- SMC Oval Nitrile Rubber (NBR) Suction Cup ZP2-8030WN
- SMC Oval Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-4010WN
- SMC 32 mm Oval Nitrile Rubber (NBR) Suction Cup ZP2-3050HWN
- SMC 3.5 mm Oval Nitrile Butadiene Rubber Suction Cup ZP2-3507WN
- SMC 5 mm Oval Nitrile Butadiene Rubber Suction Cup ZP2-5020WN
