SMC Oval Silicone Suction Cup ZP2-8020WS
- RS Stock No.:
- 391-121
- Mfr. Part No.:
- ZP2-8020WS
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP633.90
(exc. VAT)
PHP709.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP633.90 |
*price indicative
- RS Stock No.:
- 391-121
- Mfr. Part No.:
- ZP2-8020WS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Type | Oval | |
| Pad Material | Silicone | |
| Series | ZP2 | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 20mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Type Oval | ||
Pad Material Silicone | ||
Series ZP2 | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 20mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad tailored for precision and efficiency in automation tasks. Designed from robust materials, this actuator provides a reliable solution for various industrial applications, ensuring optimum performance under pressure. With a compact design, it seamlessly fits into tight spaces without compromising its functionality. The advanced engineering behind this product ensures quick response times and smooth operation, making it an ideal choice for those seeking to enhance productivity in their processes. The actuator's versatility allows it to be deployed in diverse sectors, bridging the gap between simplicity and functionality for users. With an emphasis on durability, it is built to withstand the rigours of daily use while maintaining a high level of efficiency, making it a sound investment for any facility aiming for automation excellence.
Engineered for superior reliability in demanding environments
Compact form factor allows for easy integration into limited spaces
Optimised for high speed performance enhancing overall productivity
Crafted from durable materials for long lasting performance
Suitable for a wide range of industrial applications
Designed to ensure minimal maintenance saving time and costs
Provides smooth operation for consistent results across tasks
Related links
- SMC Oval Silicone Suction Cup ZP2-4030WS
- SMC Oval Silicone Suction Cup ZP2-6010WS
- SMC Oval Silicone Suction Cup ZP2-5020WS
- SMC Oval Silicone Suction Cup ZP2-3507WS
- SMC Oval Silicone Pneumatic Suction Cup ZP2-8030WS
- SMC 8 mm Silicone Suction Cup ZP2-08ANS
- SMC 40 mm Bellow Silicone Suction Cup ZP2-40ZJS
- SMC 20 mm Bellow Silicone Suction Cup ZP2-TB20ZJS-A10
