SMC Oval Silicone Suction Cup ZP2-6010WS
- RS Stock No.:
- 391-116
- Mfr. Part No.:
- ZP2-6010WS
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP633.90
(exc. VAT)
PHP709.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP633.90 |
*price indicative
- RS Stock No.:
- 391-116
- Mfr. Part No.:
- ZP2-6010WS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Type | Oval | |
| Pad Material | Silicone | |
| Series | ZP2 | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Type Oval | ||
Pad Material Silicone | ||
Series ZP2 | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 12mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad designed to enhance operational efficiency in various applications. Touting a robust yet lightweight design, it provides reliability and precision in performance, making it an ideal choice for both industrial and commercial environments. Engineered with the user in mind, this device simplifies complex tasks while ensuring optimal safety standards are met. With its versatile nature, it seamlessly integrates into existing setups, allowing for smooth transitions and enhanced productivity. Whether you are in need of a solution for automation or simply enhancing existing systems, this product is equipped to meet diverse demands with ease and reliability.
Designed for high durability to withstand demanding environments
Utilises advanced technology for enhanced operational performance
Installs easily ensuring minimal downtime during setup
Offers compatibility with a wide range of systems for versatility
Promotes safety with features that exceed industry standards
Lightweight construction facilitates effortless handling and installation
Designed to operate efficiently leading to reduced energy consumption
Related links
- SMC Oval Silicone Suction Cup ZP2-8020WS
- SMC Oval Silicone Suction Cup ZP2-4030WS
- SMC Oval Silicone Suction Cup ZP2-5020WS
- SMC Oval Silicone Suction Cup ZP2-3507WS
- SMC Oval Silicone Pneumatic Suction Cup ZP2-8030WS
- SMC 8 mm Silicone Suction Cup ZP2-08ANS
- SMC 40 mm Bellow Silicone Suction Cup ZP2-40ZJS
- SMC 20 mm Bellow Silicone Suction Cup ZP2-TB20ZJS-A10
