Festo Pneumatic Soft Start Valve, 5700 L/min 1/2 in G 10 bar, 611243
- RS Stock No.:
- 351-578
- Mfr. Part No.:
- MS6-SV-1/2-C-10V24P-S-AD7
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP48,432.18
(exc. VAT)
PHP54,244.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,432.18 |
*price indicative
- RS Stock No.:
- 351-578
- Mfr. Part No.:
- MS6-SV-1/2-C-10V24P-S-AD7
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Soft Start Valve | |
| Series | MS | |
| Sub Type | Soft Start or Quick Exhaust Valve | |
| Inlet Connection Size | 1/2 in G | |
| Flow Rate | 5700L/min | |
| Minimum Operating Pressure | 3bar | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 10 bar | |
| Material | Die Cast Aluminium | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Model Number | 611243 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Soft Start Valve | ||
Series MS | ||
Sub Type Soft Start or Quick Exhaust Valve | ||
Inlet Connection Size 1/2 in G | ||
Flow Rate 5700L/min | ||
Minimum Operating Pressure 3bar | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 10 bar | ||
Material Die Cast Aluminium | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Model Number 611243 | ||
- COO (Country of Origin):
- HU
Festo MS Pneumatic Soft Start Valve, 5700L/min Flow Rate, 1/2 inches Inlet Connection Size - MS6-SV-1/2-C-10V24P-S-AD7, Numeric Part Number:611243
This pneumatic soft-start valve provides controlled ramp-up of pneumatic actuators and systems, reducing pressure surges during supply connection in industrial automation contexts. Built for mid-pressure networks, it integrates within machine pneumatic supplies to moderate airflow and protect downstream components while supporting Rapid venting where required.
Features and Benefits:
• High capacity 5700 L/min flow rate reduces cycle time
• 1/2 in G inlet simplifies connection to standard piping
• Die-cast aluminium body provides robust mechanical strength
• Operates across 3–10 bar to suit varied supply pressures
• Conforms to VDMA24364-B1/B2-L for standardised performance
• RoHS-compliant materials limit restricted substances
• 1/2 in G inlet simplifies connection to standard piping
• Die-cast aluminium body provides robust mechanical strength
• Operates across 3–10 bar to suit varied supply pressures
• Conforms to VDMA24364-B1/B2-L for standardised performance
• RoHS-compliant materials limit restricted substances
Applications
• Suitable for pneumatic press machine supply sequencing
• Ideal for soft-starting cylinder actuation in assembly lines
• Used for pressure ramp control in control-cabinet feed systems
• Can be used with quick-exhaust configurations for fast venting
• Used for protecting downstream valves and sensors from shock loads
• Ideal for soft-starting cylinder actuation in assembly lines
• Used for pressure ramp control in control-cabinet feed systems
• Can be used with quick-exhaust configurations for fast venting
• Used for protecting downstream valves and sensors from shock loads
What range of supply pressure is required for proper operation?
It functions with input pressures between 3 bar and 10 bar, allowing use on typical factory compressed-air systems.
How does the material choice affect installation environments?
The die-cast aluminium construction balances weight and mechanical durability and is appropriate for indoor industrial installations where metal housings are acceptable.
What connection Interface is provided for system plumbing?
The valve accepts a 1/2 in G inlet thread, matching common G-threaded pneumatic pipelines and fittings.
How does the valve perform where high flow is necessary?
With a nominal flow capacity of 5700 L/min it supports high-throughput applications, enabling quicker actuator fill times and reduced operational delays.
Related links
- Festo Pneumatic Soft Start Valve 8172785
- Festo Pneumatic Soft Start Valve 578769
- Festo Pneumatic Soft Start Valve 589250
- Festo Pneumatic Soft Start Valve 8165924
- Festo Pneumatic Soft Start Valve 8038491
- Festo Pneumatic Soft Start Valve 8182930
- Festo Pneumatic Soft Start Valve 548717
- Festo Pneumatic Soft Start Valve 8190258
