Festo Pneumatic Soft Start Valve, 4300 L/min 1/2 in G 10 bar, 8165924
- RS Stock No.:
- 351-580
- Mfr. Part No.:
- MS6-SV-1/2-D-10V24P-2M12-SO-RG
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP73,657.29
(exc. VAT)
PHP82,496.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP73,657.29 |
*price indicative
- RS Stock No.:
- 351-580
- Mfr. Part No.:
- MS6-SV-1/2-D-10V24P-2M12-SO-RG
- Manufacturer:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Soft Start Valve | |
| Series | MS | |
| Inlet Connection Size | 1/2 in G | |
| Sub Type | Soft Start or Quick Exhaust Valve | |
| Flow Rate | 4300L/min | |
| Minimum Operating Pressure | 3.5bar | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 10 bar | |
| Material | Die Cast Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, DIN EN ISO 13849-1, DIN EN ISO 13849-2 | |
| Model Number | 8165924 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Soft Start Valve | ||
Series MS | ||
Inlet Connection Size 1/2 in G | ||
Sub Type Soft Start or Quick Exhaust Valve | ||
Flow Rate 4300L/min | ||
Minimum Operating Pressure 3.5bar | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 10 bar | ||
Material Die Cast Aluminium | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, DIN EN ISO 13849-1, DIN EN ISO 13849-2 | ||
Model Number 8165924 | ||
- COO (Country of Origin):
- HU
Festo MS Pneumatic Soft Start Valve, 4300L/min Flow Rate, 1/2 inches Nominal Inlet Connection Size - MS6-SV-1/2-D-10V24P-2M12-SO-RG, Numeric Part Number:8165924
This pneumatic soft-start valve provides controlled start-up and Rapid exhaust functions for compressed-air systems in industrial automation. Designed to moderate actuator motion during initial pressurisation and to enable fast venting when required, it operates across typical plant temperature ranges and connects directly to standard G-thread supply lines.
Features and Benefits:
• Flow capacity 4300 L/min reduces cycle time on large-volume systems
• Operates up to 10 bar for high-pressure process compatibility
• Minimum operating pressure 3.5 bar ensures predictable actuation
• Die-cast aluminium body offers Durable construction and weight savings
• Compliant with DIN EN ISO 13849 safety standards for machine integration
• 24V supply with M12 connector simplifies electrical linking
• Operates up to 10 bar for high-pressure process compatibility
• Minimum operating pressure 3.5 bar ensures predictable actuation
• Die-cast aluminium body offers Durable construction and weight savings
• Compliant with DIN EN ISO 13849 safety standards for machine integration
• 24V supply with M12 connector simplifies electrical linking
Applications
• Suitable for gradual cylinder extension to prevent load shock
• Ideal for Rapid venting of pneumatic actuators in pick-and-place cells
• Used with valve manifolds in assembly-line control cabinets
• Can be used for machine-tool start-up sequences to reduce wear
• Suitable for retrofit safety upgrades in automated production lines
• Ideal for Rapid venting of pneumatic actuators in pick-and-place cells
• Used with valve manifolds in assembly-line control cabinets
• Can be used for machine-tool start-up sequences to reduce wear
• Suitable for retrofit safety upgrades in automated production lines
What inlet connection does it accept for supply fittings?
It accepts a 1/2 in G threaded inlet allowing connection to standard G-thread pipeline fittings.
What temperature range can the device withstand during normal operation?
It is rated for operation between -10°C and +50°C, enabling use in typical factory environments.
Which approvals and standards does it meet relevant to safety and materials?
It meets VDMA24364-B1/B2-L and follows RoHS restrictions alongside DIN EN ISO 13849-1 and DIN EN ISO 13849-2 safety criteria.
How does the valve support quick-exhaust requirements in systems?
The internal flow path and valve design permit Rapid venting to atmosphere to shorten exhaust times and improve cycle throughput.
What construction material is used for the valve body and why is that useful?
The valve body is MADE from die-cast aluminium which balances structural strength with reduced component mass.
Related links
- Festo Pneumatic Soft Start Valve 8182930
- Festo Pneumatic Soft Start Valve 8038491
- Festo Pneumatic Soft Start Valve 548717
- Festo Pneumatic Soft Start Valve 8190258
- Festo Pneumatic Soft Start Valve 8038490
- Festo Pneumatic Soft Start Valve 548715
- Festo Pneumatic Soft Start Valve 562580
- Festo Pneumatic Soft Start Valve 8038492