Festo Pneumatic Soft Start Valve, 4300 L/min 1/2 in G 10 bar, 8182930
- RS Stock No.:
- 343-210
- Mfr. Part No.:
- MS6-SV-1/2-D-10V24P-2M12-SO
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP72,038.55
(exc. VAT)
PHP80,683.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,038.55 |
*price indicative
- RS Stock No.:
- 343-210
- Mfr. Part No.:
- MS6-SV-1/2-D-10V24P-2M12-SO
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Soft Start Valve | |
| Series | MS | |
| Sub Type | Soft Start or Quick Exhaust Valve | |
| Inlet Connection Size | 1/2 in G | |
| Flow Rate | 4300L/min | |
| Minimum Operating Pressure | 3.5bar | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 10 bar | |
| Material | Die Cast Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, DIN EN ISO 13849-1, DIN EN ISO 13849-2 | |
| Model Number | 8182930 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Soft Start Valve | ||
Series MS | ||
Sub Type Soft Start or Quick Exhaust Valve | ||
Inlet Connection Size 1/2 in G | ||
Flow Rate 4300L/min | ||
Minimum Operating Pressure 3.5bar | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 10 bar | ||
Material Die Cast Aluminium | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, DIN EN ISO 13849-1, DIN EN ISO 13849-2 | ||
Model Number 8182930 | ||
- COO (Country of Origin):
- HU
Festo MS Pneumatic Soft Start Valve, 4300L/min Flow Rate, 1/2in G Inlet Connection Size - MS6-SV-1/2-D-10V24P-2M12-SO, Numeric Part Number:8182930
This pneumatic soft-start valve controls the ramped introduction of compressed Air to reduce actuation shock in pneumatic systems. It is intended for industrial automation environments where controlled pressure build-up and exhaust behaviour are required to protect actuators and downstream components. The valve supports electro-pneumatic integration and fits installations requiring robust material construction and standardised thread connections.
Features and Benefits:
• Flow capacity 4300 L/min provides swift system fill rates
• Operates up to 10 bar for high-pressure pneumatic circuits
• Minimum operating pressure 3.5 bar ensures reliable actuation thresholds
• Die-cast aluminium body offers mechanical durability and weight savings
• Inlet connection 1/2 in G enables straightforward plumbing compatibility
• Conforms to RoHS and DIN EN ISO 13849 standards for safety integration
• Operates up to 10 bar for high-pressure pneumatic circuits
• Minimum operating pressure 3.5 bar ensures reliable actuation thresholds
• Die-cast aluminium body offers mechanical durability and weight savings
• Inlet connection 1/2 in G enables straightforward plumbing compatibility
• Conforms to RoHS and DIN EN ISO 13849 standards for safety integration
Applications
• Suitable for soft-start of pneumatic cylinders in automation cells
• Ideal for reducing shock on valve manifolds and actuator banks
• Used with 24V control systems requiring controlled Air ramping
• Can be used for quick exhaust arrangements in safety circuits
• Ideal for reducing shock on valve manifolds and actuator banks
• Used with 24V control systems requiring controlled Air ramping
• Can be used for quick exhaust arrangements in safety circuits
What electrical supply is required to operate this valve?
The valve is designed for 24V actuation, compatible with common industrial DC control supplies.
How does the valve affect system response time?
By moderating inlet Air flow the device shortens uncontrolled spike durations while allowing Rapid overall system pressurisation thanks to its high flow rating.
Which approvals indicate suitability for safety-related applications?
The component meets DIN EN ISO 13849-1 and DIN EN ISO 13849-2 criteria and follows VDMA24364-B1/B2-L specifications for functional safety implementation.
What temperature range can be expected during operation?
The valve is rated for use down to -10 °C and up to +50 °C to accommodate typical factory ambient conditions.
Related links
- Festo Pneumatic Soft Start Valve 8165924
- Festo Pneumatic Soft Start Valve 8038491
- Festo Pneumatic Soft Start Valve 8038490
- Festo Pneumatic Soft Start Valve 8038489
- Festo Pneumatic Soft Start Valve 8038492
- Festo Pneumatic Soft Start Valve 548717
- Festo Pneumatic Soft Start Valve 8190258
- Festo Pneumatic Soft Start Valve 548715
