Camozzi 2901 Sintered Bronze Pneumatic Silencer 10 bar Threaded G

Subtotal (1 unit)*

PHP264.86

(exc. VAT)

PHP296.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
  • Plus 70 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP264.86

*price indicative

RS Stock No.:
594-406
Mfr. Part No.:
2901 1/8
Manufacturer:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Product Type

Pneumatic Silencer

Material

Sintered Bronze

Series

2901

Thread Standard

G

Connection Type

Threaded

Noise Reduction

76dB

Maximum Operating Pressure

10 bar

Thread Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Camozzi Silencer is designed to reduce noise levels in pneumatic systems while maintaining optimal airflow. It features a compact design and durable construction for reliable performance.

G1/8 BSP for compatibility with various fittings

76 dB(A) for quieter system performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy