Camozzi 2901 Brass Pneumatic Silencer 10 bar
- RS Stock No.:
- 337-981
- Mfr. Part No.:
- 2901 1/4-17
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
PHP315.43
(exc. VAT)
PHP353.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 299 unit(s) ready to ship from another location
- Plus 440 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP315.43 |
*price indicative
- RS Stock No.:
- 337-981
- Mfr. Part No.:
- 2901 1/4-17
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Silencer | |
| Material | Brass | |
| Series | 2901 | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Silencer | ||
Material Brass | ||
Series 2901 | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- IT
The Camozzi Series 2901 Silencers are indispensable elements for eliminating or reducing the characteristic noise of compressed air during discharge operations. When carrying out maintenance, the silencers should be degreased using white spirit or paraffin and compressed air blown through them in the opposite direction to operation.
Flow rate determined with inlet supply 6 bar and output in atmosphere
Body with male and female thread
Related links
- Camozzi 2901 Brass Pneumatic Silencer 6 bar Threaded G
- Camozzi 2901 Sintered Bronze Pneumatic Silencer 10 bar Threaded G
- Festo U Brass Pneumatic Silencer 10 bar
- Norgren T40 Brass Pneumatic Silencer 10 bar Threaded R
- RS PRO Brass Pneumatic Silencer 10 bar Threaded
- RS PRO Brass Pneumatic Silencer 10 bar Threaded G
- Norgren T40 Brass Pneumatic Silencer 10 bar Threaded G
- RS PRO Nickel Plated Brass Pneumatic Silencer 10 bar Threaded G
