Festo U Brass Pneumatic Silencer 10 bar

Subtotal (1 pack of 10 units)*

PHP4,228.37

(exc. VAT)

PHP4,735.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP4,228.37PHP422.837

*price indicative

RS Stock No.:
651-971
Mfr. Part No.:
U-PK-3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Silencer

Material

Brass

Series

U

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Model Number

4646

COO (Country of Origin):
IT
The Festo Silencer is engineered to optimize pneumatic systems, ensuring efficient operation in variable conditions. Designed for installation in a plethora of mounting positions, this silencer precisely regulates the escape of compressed air, significantly enhancing system performance and user comfort. With a flow rate of 310 l/min and compatibility with an operating pressure ranging from 0 to 1 MPa, it guarantees optimal functionality across a spectrum of applications. The robust materials, including a bronze shock absorber insert and brass screwed plug, ensure durability and compliance with RoHS standards, underscoring a commitment to safety and environmental sustainability. Ideal for environments experiencing temperatures from -10 °C to 70 °C, this product delivers reliability under pressure while maintaining a sound level of 70 dB(A). Suitable for lubricated operation, it caters to diverse operational demands seamlessly.

Conforms to VDMA24364-B1/B2-L for LABS (PWIS) compliance

Operating temperature range from -10 °C to 70 °C ensures reliability in varying conditions

Weighs only 4.5 g contributing to overall lightweight system design

Manufactured with RoHS-compliant materials promoting environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy