Festo U Brass Pneumatic Silencer 10 bar

Subtotal (1 pack of 10 units)*

PHP3,843.97

(exc. VAT)

PHP4,305.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP3,843.97PHP384.397

*price indicative

RS Stock No.:
651-755
Mfr. Part No.:
U-PK-4
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Silencer

Material

Brass

Series

U

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Model Number

4932

COO (Country of Origin):
IT
The Festo silencer is expertly designed to enhance the performance of pneumatic systems by reducing noise levels while maintaining optimal flow. Engineered to accommodate varying mounting positions, it operates effectively under pressures ranging from 0 MPa to 1 MPa and 0 bar to 10 bar. This silencer ensures efficient airflow of up to 580 l/min, making it an ideal choice for applications utilizing compressed air. Its robust construction features a bronze shock absorber insert and brass screwed plug, ensuring durability and compliance with RoHS standards. Suitable for lubricated operations, this product guarantees reliable functionality across a wide ambient temperature range of -10 °C to 70 °C, providing versatility in various industrial environments. The sound pressure level is a mere 77 dB(A), making it an essential component for quieter, more efficient pneumatic applications.

Features a brass screwed plug ensuring reliable performance

RoHS-compliant materials promote environmentally safe operation

Designed for ambient temperatures between -10 °C and 70 °C for broad application usability

Noise reduction capability with a sound pressure level of 77 dB(A) for quieter environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy