Camozzi 2901 Sintered Bronze Pneumatic Silencer 10 bar Threaded G
- RS Stock No.:
- 562-411
- Mfr. Part No.:
- 2901 3/8
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
PHP481.77
(exc. VAT)
PHP539.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP481.77 |
*price indicative
- RS Stock No.:
- 562-411
- Mfr. Part No.:
- 2901 3/8
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Product Type | Pneumatic Silencer | |
| Material | Sintered Bronze | |
| Series | 2901 | |
| Thread Standard | G | |
| Connection Type | Threaded | |
| Noise Reduction | 76dB | |
| Maximum Operating Pressure | 10 bar | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Product Type Pneumatic Silencer | ||
Material Sintered Bronze | ||
Series 2901 | ||
Thread Standard G | ||
Connection Type Threaded | ||
Noise Reduction 76dB | ||
Maximum Operating Pressure 10 bar | ||
Thread Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Camozzi Silencer is designed to reduce noise levels in pneumatic systems while maintaining optimal airflow. It features a compact design and durable construction for reliable performance.
G3/8 BSP for compatibility with various fittings
76 dB(A) for quieter system performance
Related links
- Camozzi 2901 Sintered Bronze Pneumatic Silencer 10 bar Threaded G
- Camozzi 2901 Brass Pneumatic Silencer 6 bar Threaded G
- Camozzi 2921 Sintered Bronze Pneumatic Silencer 10 bar Threaded G
- RS PRO Sintered Bronze Pneumatic Silencer 10 bar Threaded G
- Legris 0670 Sintered Bronze Pneumatic Silencer 12 bar Threaded G
- Legris 0672 Sintered Bronze, Brass Pneumatic Silencer 12 bar Threaded G
- Legris 0673 Brass, Sintered Bronze Pneumatic Silencer 12 bar Threaded Metric
- Legris 0670 Sintered Bronze Pneumatic Silencer 12 bar Push-in G
