Festo DFPD Series 8 bar Single Acting Action Rotary Actuator, 90 °
- RS Stock No.:
- 853-182
- Mfr. Part No.:
- DFPD-N-20-RP-90-RS60-F05-R3-C
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP14,333.41
(exc. VAT)
PHP16,053.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,333.41 |
*price indicative
- RS Stock No.:
- 853-182
- Mfr. Part No.:
- DFPD-N-20-RP-90-RS60-F05-R3-C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Rotary Actuator | |
| Action Type | Single Acting | |
| Shaft Type | Square | |
| Shaft Diameter | 11mm | |
| Connection Thread Standard | ISO 5211 | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Sub Type | Rack And Pinion | |
| Port Gender | Female | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 1.42kg | |
| Standards/Approvals | VDI/VDE 3845 (NAMUR) | |
| Port Thread Size | 1/8 NPT | |
| Model Number | DFPD-N-20-RP-90-RS60-F05-R3-C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Rotary Actuator | ||
Action Type Single Acting | ||
Shaft Type Square | ||
Shaft Diameter 11mm | ||
Connection Thread Standard ISO 5211 | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Sub Type Rack And Pinion | ||
Port Gender Female | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Weight 1.42kg | ||
Standards/Approvals VDI/VDE 3845 (NAMUR) | ||
Port Thread Size 1/8 NPT | ||
Model Number DFPD-N-20-RP-90-RS60-F05-R3-C | ||
- COO (Country of Origin):
- IN
The Festo quarter turn actuator efficiently provides controlled movement for various valve operations, optimising functionality in fluid systems with its robust construction and precise design tailored for reliability in diverse environments.
Size of valve actuator is 20, ensuring compatibility with numerous installations
Single-acting mode of operation allows quick actuation for effective valve control
End-position adjustments within ±5 degrees enhance operational flexibility
Related links
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator, 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
