Festo DFPD Series 8 bar Single Acting Action Rotary Actuator, 90 °
- RS Stock No.:
- 852-385
- Mfr. Part No.:
- DFPD-N-40-RP-90-RS60-F05-R3-C
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP18,089.14
(exc. VAT)
PHP20,259.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,089.14 |
*price indicative
- RS Stock No.:
- 852-385
- Mfr. Part No.:
- DFPD-N-40-RP-90-RS60-F05-R3-C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Rotary Actuator | |
| Action Type | Single Acting | |
| Shaft Type | Square | |
| Shaft Diameter | 14mm | |
| Connection Thread Standard | ISO 5211 | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Sub Type | Rack And Pinion | |
| Minimum Operating Temperature | -20°C | |
| Port Gender | Female | |
| Angle of Rotation | 90° | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDI/VDE 3845 (NAMUR) | |
| Weight | 2.19kg | |
| Port Thread Size | 1/8 NPT | |
| Model Number | DFPD-N-40-RP-90-RS60-F05-R3-C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Rotary Actuator | ||
Action Type Single Acting | ||
Shaft Type Square | ||
Shaft Diameter 14mm | ||
Connection Thread Standard ISO 5211 | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Sub Type Rack And Pinion | ||
Minimum Operating Temperature -20°C | ||
Port Gender Female | ||
Angle of Rotation 90° | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDI/VDE 3845 (NAMUR) | ||
Weight 2.19kg | ||
Port Thread Size 1/8 NPT | ||
Model Number DFPD-N-40-RP-90-RS60-F05-R3-C | ||
- COO (Country of Origin):
- IN
The Festo quarter turn actuator provides reliable control for valves in various settings. Designed for optimal performance, it ensures precise motion and safety in demanding environments.
Single-acting design ensures dependable operation under varying conditions
Explosion protection certified for use in hazardous zones, enhancing safety
Wide operating pressure range from 0.2 MPa to 0.8 MPa for versatility
Robust construction with anodised aluminium and stainless steel components
Related links
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator, 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
