Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 20mm Bore, 90 °

Subtotal (1 unit)*

PHP17,763.43

(exc. VAT)

PHP19,895.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,763.43

*price indicative

RS Stock No.:
342-338
Mfr. Part No.:
DFPD-20-RP-90-RS60-F05-R3-C
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Rotary Actuator

Action Type

Single Acting

Connection Thread Standard

G, ISO 5211

Bore Diameter

20mm

Series

DFPD

Maximum Operating Pressure

8 bar

Angle of Rotation

90°

Minimum Operating Temperature

-20°C

Maximum Torque Rating

14.7Nm

Maximum Operating Temperature

80°C

Weight

1.42kg

Standards/Approvals

Zone 22 (ATEX), VDI/VDE 3845 (NAMUR), Zone 1 (UKEX), Zone 1 (ATEX), German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, ATEX category gas II 2G, VDMA24364-B1/B2-L, DNV TAP00001CE, Ex h IIIC T105°C Db X, Ex h IIC T4 Gb X, IEC 61508 (SIL), Zone 21 (ATEX), VDMA 66413, ISO 8573-1:2010 (7:4:4), ISO 13849, EPL Gb (GB), RoHS, EPL Db (GB), ISO 5211, VDI/VDE 3845 size AA 3, ATEX category dust II 2D, Zone 2 (ATEX), Zone 21 (UKEX)

Model Number

8102798

Port Thread Size

1/8 in

COO (Country of Origin):
IN
The Festo Semi rotary drive is engineered for precision and reliability in valve actuation. Designed to meet stringent industrial requirements, it ensures optimal performance in varying operating conditions. The actuator's robust construction guarantees durability, while its compact size facilitates easy integration into existing systems. With a single acting mode and a rack and pinion design, this drive provides exceptional responsiveness and control, making it the ideal choice for applications that demand both safety and efficiency.

Certified to meet safety standards ISO 13849 and IEC 61508

Designed for both low and high demand safety functions increasing operational flexibility

Multi zone explosion protection certifications enhance reliability in hazardous environments

Adjustable end position ranges offer precise control over valve positioning

Compliant with ISO 5211 standard which ensuring easy compatibility with various valve types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy