Festo DFPD Series 8 bar Single Acting Action Rotary Actuator, 90 °
- RS Stock No.:
- 852-401
- Mfr. Part No.:
- DFPD-N-480-RP-90-RS35-F12-R3-C
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP71,057.35
(exc. VAT)
PHP79,584.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,057.35 |
*price indicative
- RS Stock No.:
- 852-401
- Mfr. Part No.:
- DFPD-N-480-RP-90-RS35-F12-R3-C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Rotary Actuator | |
| Shaft Type | Square | |
| Action Type | Single Acting | |
| Connection Thread Standard | ISO 5211 | |
| Shaft Diameter | 27mm | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Sub Type | Rack And Pinion | |
| Angle of Rotation | 90° | |
| Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDI/VDE 3845 (NAMUR) | |
| Weight | 17.5kg | |
| Model Number | DFPD-N-480-RP-90-RS35-F12-R3-C | |
| Port Thread Size | 1/4 NPT | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Rotary Actuator | ||
Shaft Type Square | ||
Action Type Single Acting | ||
Connection Thread Standard ISO 5211 | ||
Shaft Diameter 27mm | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Sub Type Rack And Pinion | ||
Angle of Rotation 90° | ||
Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDI/VDE 3845 (NAMUR) | ||
Weight 17.5kg | ||
Model Number DFPD-N-480-RP-90-RS35-F12-R3-C | ||
Port Thread Size 1/4 NPT | ||
- COO (Country of Origin):
- IN
The Festo quarter turn actuator is designed for efficient valve operation, offering precise control and reliable performance in demanding conditions.
Single-acting mode ensures Rapid response and effective operation
Operating pressure range from 0.2 MPa to 0.8 MPa maximises versatility
Size of valve actuator is 480, compatible with ISO 5211 standards
Robust construction certifies performance in explosion zones up to Zone 2
Related links
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator, 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
