Festo DFPD Series 8 bar Single Acting Action Rotary Actuator, 90 °
- RS Stock No.:
- 852-400
- Mfr. Part No.:
- DFPD-480-RP-90-RS35-F12-R3-C
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP71,057.35
(exc. VAT)
PHP79,584.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,057.35 |
*price indicative
- RS Stock No.:
- 852-400
- Mfr. Part No.:
- DFPD-480-RP-90-RS35-F12-R3-C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Rotary Actuator | |
| Shaft Type | Square | |
| Action Type | Single Acting | |
| Connection Thread Standard | ISO 5211 | |
| Shaft Diameter | 27mm | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Sub Type | Rack And Pinion | |
| Angle of Rotation | 90° | |
| Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 17.5kg | |
| Standards/Approvals | VDI/VDE 3845 (NAMUR) | |
| Model Number | DFPD-480-RP-90-RS35-F12-R3-C | |
| Port Thread Size | G1/4 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Rotary Actuator | ||
Shaft Type Square | ||
Action Type Single Acting | ||
Connection Thread Standard ISO 5211 | ||
Shaft Diameter 27mm | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Sub Type Rack And Pinion | ||
Angle of Rotation 90° | ||
Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Weight 17.5kg | ||
Standards/Approvals VDI/VDE 3845 (NAMUR) | ||
Model Number DFPD-480-RP-90-RS35-F12-R3-C | ||
Port Thread Size G1/4 | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is engineered for precise operation in valve applications, providing reliable performance under various conditions.
Size of valve actuator measures 480 for compatibility with diverse systems
Single-acting mode of operation enhances efficiency in controlling valve positions
Torque output of 202.4 Nm ensures effective valve closure at nominal pressure
Robust design certified for safety functions up to SIL 2 in low demand mode
Operates within explosion protection zones 1 and 2 according to ATEX standards
Related links
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator, 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
