Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 160mm Bore, 90 °
- RS Stock No.:
- 343-826
- Mfr. Part No.:
- DFPD-160-RP-90-RS35-F07-17-R3-C
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP44,257.46
(exc. VAT)
PHP49,568.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 21, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP44,257.46 |
*price indicative
- RS Stock No.:
- 343-826
- Mfr. Part No.:
- DFPD-160-RP-90-RS35-F07-17-R3-C
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Rotary Actuator | |
| Action Type | Single Acting | |
| Connection Thread Standard | G, ISO 5211 | |
| Bore Diameter | 160mm | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Torque Rating | 68.8Nm | |
| Angle of Rotation | 90° | |
| Maximum Operating Temperature | 80°C | |
| Weight | 6.86kg | |
| Standards/Approvals | VDMA 66413, ISO 13849, Zone 1 (UKEX), German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, Zone 21 (UKEX), ATEX category dust II 2D, VDI/VDE 3845 size AA 3, Zone 2 (ATEX), Ex h IIC T4 Gb X, ISO 5211, Ex h IIIC T105°C Db X, EPL Db (GB), ISO 8573-1:2010 (7:4:4), IEC 61508 (SIL), Zone 21 (ATEX), VDI/VDE 3845 (NAMUR), Zone 22 (ATEX), Zone 1 (ATEX), DNV TAP00001CE, ATEX category gas II 2G, EPL Gb (GB), RoHS, VDMA24364-B1/B2-L | |
| Model Number | 8144435 | |
| Port Thread Size | 1/4 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Rotary Actuator | ||
Action Type Single Acting | ||
Connection Thread Standard G, ISO 5211 | ||
Bore Diameter 160mm | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Torque Rating 68.8Nm | ||
Angle of Rotation 90° | ||
Maximum Operating Temperature 80°C | ||
Weight 6.86kg | ||
Standards/Approvals VDMA 66413, ISO 13849, Zone 1 (UKEX), German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, Zone 21 (UKEX), ATEX category dust II 2D, VDI/VDE 3845 size AA 3, Zone 2 (ATEX), Ex h IIC T4 Gb X, ISO 5211, Ex h IIIC T105°C Db X, EPL Db (GB), ISO 8573-1:2010 (7:4:4), IEC 61508 (SIL), Zone 21 (ATEX), VDI/VDE 3845 (NAMUR), Zone 22 (ATEX), Zone 1 (ATEX), DNV TAP00001CE, ATEX category gas II 2G, EPL Gb (GB), RoHS, VDMA24364-B1/B2-L | ||
Model Number 8144435 | ||
Port Thread Size 1/4 in | ||
- COO (Country of Origin):
- IT
Related links
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator, 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
