Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 120mm Bore, 90 °

Subtotal (1 unit)*

PHP38,729.83

(exc. VAT)

PHP43,377.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP38,729.83

*price indicative

RS Stock No.:
650-490
Mfr. Part No.:
DFPD-N-120-RP-90-RS35-F07-R3-C
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Rotary Actuator

Action Type

Single Acting

Bore Diameter

120mm

Series

DFPD

Maximum Operating Pressure

8 bar

Sub Type

Rotary Actuator

Angle of Rotation

90°

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

ISO 5211, ATEX, VDE 3845, CE, UKCA, RoHS

Model Number

8102821

COO (Country of Origin):
IN
The Festo quarter turn actuator is engineered for precision operation, offering robust performance in demanding environments. Designed to ensure reliability, this actuator effectively transforms pneumatic energy into rotational motion, allowing for efficient control of valve positioning. Its extensive compatibility with various fittings, as per ISO 5211 standards, ensures seamless integration into existing systems. Built for endurance, it withstands harsh operating conditions, making it ideal for diverse applications, including safety-critical environments where adherence to SIL certification is paramount. With certifications for explosion protection and compliance with European standards, this actuator is a trustworthy choice for industries prioritizing safety and performance.

Constructed from high-quality materials including anodized aluminium for durability

Lab-tested for compliance with RoHS standards safeguarding environmental integrity

Variable operating temperatures ranging from -20 °C to +80 °C catering to diverse settings

Minimal air consumption of 4.3 litters per cycle at optimal pressure for cost-effectiveness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy