Festo DFPD Series 8 bar Single Acting Action Rotary Actuator, 90 °
- RS Stock No.:
- 852-389
- Mfr. Part No.:
- DFPD-160-RP-90-RS45-F07-R3-C-VDE2
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP37,194.44
(exc. VAT)
PHP41,657.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,194.44 |
*price indicative
- RS Stock No.:
- 852-389
- Mfr. Part No.:
- DFPD-160-RP-90-RS45-F07-R3-C-VDE2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Rotary Actuator | |
| Shaft Type | Square | |
| Action Type | Single Acting | |
| Shaft Diameter | 22mm | |
| Connection Thread Standard | ISO 5211 | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Sub Type | Rack And Pinion | |
| Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Angle of Rotation | 90° | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDI/VDE 3845 (NAMUR) | |
| Weight | 6.99kg | |
| Model Number | DFPD-160-RP-90-RS45-F07-R3-C-VDE2 | |
| Port Thread Size | G1/4 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Rotary Actuator | ||
Shaft Type Square | ||
Action Type Single Acting | ||
Shaft Diameter 22mm | ||
Connection Thread Standard ISO 5211 | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Sub Type Rack And Pinion | ||
Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Angle of Rotation 90° | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDI/VDE 3845 (NAMUR) | ||
Weight 6.99kg | ||
Model Number DFPD-160-RP-90-RS45-F07-R3-C-VDE2 | ||
Port Thread Size G1/4 | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator designed for efficient operation in industrial applications. Its robust construction ensures reliable performance under various operating conditions.
Size of valve actuator is 160, accommodating diverse installations
Single-acting mode ensures straightforward functionality in critical situations
End-position adjustment ranges allow precise control over operational angles
Burst pressure capability of 24 bar supports demanding environments
Certified for safety functions under SIL standards ensuring operational reliability
Related links
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator, 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
