Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 1.2m Bore, 90 °
- RS Stock No.:
- 343-602
- Mfr. Part No.:
- DFPD-1200-RP-90-RS35-F14-R3-C-VDE2
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP180,398.12
(exc. VAT)
PHP202,045.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 21, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP180,398.12 |
*price indicative
- RS Stock No.:
- 343-602
- Mfr. Part No.:
- DFPD-1200-RP-90-RS35-F14-R3-C-VDE2
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Rotary Actuator | |
| Action Type | Single Acting | |
| Connection Thread Standard | ISO 5211, G | |
| Bore Diameter | 1.2m | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Angle of Rotation | 90° | |
| Maximum Torque Rating | 479.2Nm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 40.04kg | |
| Standards/Approvals | ISO 13849, VDMA 66413, VDI/VDE 3845 size AA 3, RoHS, IEC 61508 (SIL), Zone 21 (ATEX), Ex h IIIC T105°C Db X, Ex h IIC T4 Gb X, EPL Db (GB), ISO 8573-1:2010 (7:4:4), German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, DNV TAP00001CE, VDI/VDE 3845 (NAMUR), ATEX category dust II 2D, Zone 2 (ATEX), Zone 21 (UKEX), ISO 5211, Zone 22 (ATEX), ATEX category gas II 2G, EPL Gb (GB), VDMA24364-B1/B2-L, Zone 1 (ATEX), Zone 1 (UKEX) | |
| Port Thread Size | 1/4 in | |
| Model Number | 8102903 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Rotary Actuator | ||
Action Type Single Acting | ||
Connection Thread Standard ISO 5211, G | ||
Bore Diameter 1.2m | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Angle of Rotation 90° | ||
Maximum Torque Rating 479.2Nm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Weight 40.04kg | ||
Standards/Approvals ISO 13849, VDMA 66413, VDI/VDE 3845 size AA 3, RoHS, IEC 61508 (SIL), Zone 21 (ATEX), Ex h IIIC T105°C Db X, Ex h IIC T4 Gb X, EPL Db (GB), ISO 8573-1:2010 (7:4:4), German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, DNV TAP00001CE, VDI/VDE 3845 (NAMUR), ATEX category dust II 2D, Zone 2 (ATEX), Zone 21 (UKEX), ISO 5211, Zone 22 (ATEX), ATEX category gas II 2G, EPL Gb (GB), VDMA24364-B1/B2-L, Zone 1 (ATEX), Zone 1 (UKEX) | ||
Port Thread Size 1/4 in | ||
Model Number 8102903 | ||
- COO (Country of Origin):
- IT
Related links
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator, 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °