Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator, 1.2m Bore, 90 °

Subtotal (1 unit)*

PHP146,872.35

(exc. VAT)

PHP164,497.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP146,872.35

*price indicative

RS Stock No.:
342-328
Mfr. Part No.:
DFPD-1200-RP-90-RD-F14-R3-EP
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Rotary Actuator

Shaft Type

T36

Action Type

Double Acting

Bore Diameter

1.2m

Connection Thread Standard

G

Series

DFPD

Maximum Operating Pressure

8 bar

Sub Type

Actuator

Minimum Operating Temperature

-20°C

Maximum Torque Rating

1169.4Nm

Angle of Rotation

90°

Maximum Operating Temperature

80°C

Weight

35.83kg

Standards/Approvals

Ex h IIC T4 Gb X, Zone 22 (ATEX), VDI/VDE 3845 size AA 3, Zone 1 (UKEX), VDMA 66413, ATEX category gas II 2G, Zone 21 (ATEX), Zone 21 (UKEX), German Technical Control Board (TÜV) Rheinland 968/V 1106.01/2023, ISO 8573-1:2010 (7:4:4), ISO 13849, ISO 5211, IEC 61508 (SIL), RoHS, Ex h IIIC T105°C Db X, ATEX category dust II 2D, DNV TAP00001CE, Zone 1 (ATEX), VDMA24364-B1/B2-L, EPL Db (GB), EPL Gb (GB), VDI/VDE 3845 (NAMUR), Zone 2 (ATEX)

Port Thread Size

1/4 in

Model Number

8065271

COO (Country of Origin):
IT

Festo DFPD Series Pneumatic Rotary Actuator, 90° Rotary Angle, 1200 Bore - DFPD-1200-RP-90-RD-F14-R3-EP, Numeric Part Number: 8065271


This pneumatic rotary actuator is designed for precise control and robust performance in various automation applications. It features a standard size that accommodates a variety of industrial setups, with a bore of 1200 and a swivel angle of 90 degrees. Engineered for double-action functionality, this reliable actuator operates efficiently under maximum pressures of up to 8 bar.

Features & Benefits


• Provides high torque of 1169.4 Nm at both swivel angles
• Conforms to standard ISO 5211 for seamless integration
• Rated for an operating pressure range of 2 bar to 8 bar
• Offers end-position adjustment flexibility for enhanced accuracy
• Constructed with RoHS-compliant materials for safe use
• Designed for lubricated operation to ensure optimal performance

Applications


• Used for precise control in valve automation
• Ideal for double-action operations in manufacturing processes
• Suitable for environments requiring explosion protection standards
• Utilised in systems that benefit from high torque
• Employed in mechanical assemblies requiring a Compact actuator

What is the recommended operating medium for this actuator?


The actuator operates optimally with compressed Air adhering to ISO 8573-1:2010 standards, and it requires a dew point at least 10 °C below the ambient temperature for effective performance.

How can I adjust the end positions of the actuator?


The actuator allows for end-position adjustment ranging from -5 degrees to +5 degrees at both the nominal swivel angle and the zero-degree position, ensuring precise operation.

What is the significance of the ATEX certification for this actuator?


The ATEX certification indicates that the actuator is safe for use in potentially explosive environments, complying with regulations for both gas and dust hazards, thus ensuring operational safety.

What are the environmental conditions this actuator can withstand?


This actuator is rated for ambient temperatures between -20 °C and +80 °C, making it suitable for a broad range of industrial settings.

Can this actuator be used in applications with a high demand for safety functions?


Yes, it is certified for safety functions up to SIL 2 for low demand and SIL 3 in a redundant architecture, meeting high safety standards required in critical operations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy