Festo DFPD Series 8 bar Single Acting Action Rotary Actuator, 90 °
- RS Stock No.:
- 852-387
- Mfr. Part No.:
- DFPD-N-80-RP-90-RS45-F07-R3-C
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP24,199.78
(exc. VAT)
PHP27,103.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,199.78 |
*price indicative
- RS Stock No.:
- 852-387
- Mfr. Part No.:
- DFPD-N-80-RP-90-RS45-F07-R3-C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Rotary Actuator | |
| Shaft Type | Square | |
| Action Type | Single Acting | |
| Shaft Diameter | 17mm | |
| Connection Thread Standard | ISO 5211 | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Sub Type | Rack And Pinion | |
| Port Gender | Female | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDI/VDE 3845 (NAMUR) | |
| Weight | 3.86kg | |
| Port Thread Size | 1/8 NPT | |
| Model Number | DFPD-N-80-RP-90-RS45-F07-R3-C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Rotary Actuator | ||
Shaft Type Square | ||
Action Type Single Acting | ||
Shaft Diameter 17mm | ||
Connection Thread Standard ISO 5211 | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Sub Type Rack And Pinion | ||
Port Gender Female | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDI/VDE 3845 (NAMUR) | ||
Weight 3.86kg | ||
Port Thread Size 1/8 NPT | ||
Model Number DFPD-N-80-RP-90-RS45-F07-R3-C | ||
- COO (Country of Origin):
- IN
The Festo quarter turn actuator is designed for precision valve control, delivering reliable operation within various industrial environments. Its robust engineering ensures optimal performance under diverse conditions, making it an Ideal choice for applications requiring efficient actuation.
Features a size of valve actuator at 80, ensuring compatibility with various installations
Employs a single-acting mode of operation for enhanced efficiency in automated systems
Constructed from anodised aluminium and high-alloy stainless steel for durability and corrosion resistance
Related links
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator, 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
