Festo DFPD Series 8 bar Single Acting Action Rotary Actuator, 90 °
- RS Stock No.:
- 849-759
- Mfr. Part No.:
- DFPD-900-RP-90-RS35-F14-R3-C
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP116,488.28
(exc. VAT)
PHP130,466.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP116,488.28 |
*price indicative
- RS Stock No.:
- 849-759
- Mfr. Part No.:
- DFPD-900-RP-90-RS35-F14-R3-C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Rotary Actuator | |
| Shaft Type | Square | |
| Action Type | Single Acting | |
| Shaft Diameter | 36mm | |
| Connection Thread Standard | ISO 5211 | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Sub Type | Rack And Pinion | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -20°C | |
| Port Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Weight | 28.39kg | |
| Standards/Approvals | VDI/VDE 3845 (NAMUR) | |
| Model Number | DFPD-900-RP-90-RS35-F14-R3-C | |
| Port Thread Size | G1/4 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Rotary Actuator | ||
Shaft Type Square | ||
Action Type Single Acting | ||
Shaft Diameter 36mm | ||
Connection Thread Standard ISO 5211 | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Sub Type Rack And Pinion | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -20°C | ||
Port Gender Female | ||
Maximum Operating Temperature 80°C | ||
Weight 28.39kg | ||
Standards/Approvals VDI/VDE 3845 (NAMUR) | ||
Model Number DFPD-900-RP-90-RS35-F14-R3-C | ||
Port Thread Size G1/4 | ||
- COO (Country of Origin):
- IT
The Festo actuator is a sophisticated device designed for precise quarter-turn operations, ensuring reliable performance in various industrial applications while conforming to recognised standards.
Size of valve actuator is 900 mm for enhanced compatibility
Designed for single-acting operation, offering effective control
Closing direction is to the right, ensuring consistent orientation
Related links
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator, 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
