Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 40mm Bore, 90 °
- RS Stock No.:
- 651-271
- Mfr. Part No.:
- DFPD-N-40-RP-90-RS60-F04-R3-EP
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP18,717.83
(exc. VAT)
PHP20,963.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,717.83 |
*price indicative
- RS Stock No.:
- 651-271
- Mfr. Part No.:
- DFPD-N-40-RP-90-RS60-F04-R3-EP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Rotary Actuator | |
| Action Type | Single Acting | |
| Bore Diameter | 40mm | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Sub Type | Rotary Actuator | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ATEX, CE, ISO 5211, RoHS, UKCA, VDE 3845 | |
| Model Number | 8066442 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Rotary Actuator | ||
Action Type Single Acting | ||
Bore Diameter 40mm | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Sub Type Rotary Actuator | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ATEX, CE, ISO 5211, RoHS, UKCA, VDE 3845 | ||
Model Number 8066442 | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is a robust and efficient solution designed for precise valve control in various industrial applications. With its single-acting mode and rack and pinion design, this actuator effectively converts pneumatic energy into reliable torque, facilitating seamless operation of valves. The actuator accommodates a wide range of operating conditions, featuring adjustable end positions and compliance with ISO 5211 standards. Its compact size, robust construction, and certified safety functions make it an ideal choice for applications requiring reliability and safety. Furthermore, the actuator is fully equipped to handle explosive environments, certified to ATEX and UKEX standards, ensuring it meets stringent safety requirements while maintaining excellent performance.
Operating pressures ranging from 0.2 MPa to 0.8 MPa ensure adaptability to various environments
Constructed from durable RoHS-compliant materials ensuring longevity and reliability
Optimized for performance with a torque capacity of 28 Nm at nominal operating pressure
Air consumption efficiency at 1.5 litters per cycle for reduced operational costs
Related links
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
