Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 20mm Bore, 90 °

Subtotal (1 unit)*

PHP14,753.16

(exc. VAT)

PHP16,523.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,753.16

*price indicative

RS Stock No.:
651-264
Mfr. Part No.:
DFPD-N-20-RP-90-RS60-F04-R3-EP
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Rotary Actuator

Action Type

Single Acting

Bore Diameter

20mm

Series

DFPD

Maximum Operating Pressure

8 bar

Sub Type

Rotary Actuator

Minimum Operating Temperature

-20°C

Angle of Rotation

90°

Maximum Operating Temperature

80°C

Standards/Approvals

VDE 3845, UKCA, RoHS, ISO 5211, CE, ATEX

Model Number

8066438

COO (Country of Origin):
IT
The Festo quarter turn actuator is designed for reliable operation in challenging environments, offering advanced functionality in valve control. With a rack and pinion design and an optional mounting position, this actuator efficiently manages the closing direction to the right. It promises accurate end-position adjustments within defined ranges, ensuring exceptional control over valve movements. Safety is prioritized with integrated functions that activate when compressed air is cut off, driving the actuator to a predefined safety position. This product's robust construction adheres to stringent standards, making it an ideal choice for both low and high demand applications where dependable performance is essential.

Optimized torque output for effective valve control without compromise

Materials used comply with RoHS directive which ensuring environmental safety

Suitable for pneumatic connections with the standard 1/8 NPT size

Storage and operating temperature ranges expand usability in various climates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy