Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 20mm Bore, 90 °
- RS Stock No.:
- 651-262
- Mfr. Part No.:
- DFPD-N-20-RP-90-RS30-F04-R3-EP
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP13,635.47
(exc. VAT)
PHP15,271.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP13,635.47 |
*price indicative
- RS Stock No.:
- 651-262
- Mfr. Part No.:
- DFPD-N-20-RP-90-RS30-F04-R3-EP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Rotary Actuator | |
| Action Type | Single Acting | |
| Bore Diameter | 20mm | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Sub Type | Rotary Actuator | |
| Minimum Operating Temperature | -20°C | |
| Angle of Rotation | 90° | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDE 3845, RoHS, ISO 5211, CE, ATEX, UKCA | |
| Model Number | 8066435 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Rotary Actuator | ||
Action Type Single Acting | ||
Bore Diameter 20mm | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Sub Type Rotary Actuator | ||
Minimum Operating Temperature -20°C | ||
Angle of Rotation 90° | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDE 3845, RoHS, ISO 5211, CE, ATEX, UKCA | ||
Model Number 8066435 | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is designed for precision control in valve applications, providing efficient operation with a focus on safety and reliability. Its robust rack and pinion design ensures smooth movement and effective performance across a range of operating pressures, ideal for industrial environments. With features such as adjustable end positions and robust explosion protection ratings, this actuator meets stringent safety standards and is certified for various applications, making it a trusted choice for operators looking for dependable automation solutions in both low and high demand scenarios.
Robust construction materials offer durability and extended service life
Pneumatic connections conform to standard for intuitive integration
Lightweight design enhances installation flexibility and reduces strain on support structures
Lubricated operation is possible enhancing performance in various conditions
Related links
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
