Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 300mm Bore, 90 °

Subtotal (1 unit)*

PHP52,624.95

(exc. VAT)

PHP58,939.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP52,624.95

*price indicative

RS Stock No.:
652-108
Mfr. Part No.:
DFPD-N-300-RP-90-RS30-F0710-R3-EP
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Rotary Actuator

Action Type

Single Acting

Bore Diameter

300mm

Series

DFPD

Maximum Operating Pressure

8 bar

Sub Type

Rotary Actuator

Minimum Operating Temperature

-20°C

Angle of Rotation

90°

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, VDE 3845, ATEX, CE, ISO 5211, UKCA

Model Number

8066462

COO (Country of Origin):
IT
The Festo quarter turn actuator is engineered for efficiency and reliability in demanding environments. Designed for a versatile range of applications, this actuator ensures smooth operation with a swivel angle of 90 degrees, while its robust construction promises durability. The device operates in compliance with ISO standards, offering a dependable solution for industrial automation and process control. With its unique safety features and certified integrity levels, this actuator caters to the high standards required for safety critical tasks. The compact design allows for flexible mounting positions, making it perfect for installation in tight spaces without compromising performance.

Compact and lightweight design simplifies installation and handling

Dew point specification ensures optimal functioning in varying temperatures

Torque ratings provide precise control at both 0° and nominal swivel angles

Environmentally friendly materials meet RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy