Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 40mm Bore, 90 °

Subtotal (1 unit)*

PHP17,362.81

(exc. VAT)

PHP19,446.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,362.81

*price indicative

RS Stock No.:
647-397
Mfr. Part No.:
DFPD-N-40-RP-90-RS30-F04-R3-EP
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Rotary Actuator

Action Type

Single Acting

Bore Diameter

40mm

Series

DFPD

Maximum Operating Pressure

8 bar

Sub Type

Rotary Actuator

Minimum Operating Temperature

-20°C

Angle of Rotation

90°

Maximum Operating Temperature

80°C

Standards/Approvals

ATEX, CE, ISO 5211, RoHS, UKCA, VDE 3845

Model Number

8066440

COO (Country of Origin):
IT
The Festo quarter turn actuator is engineered for precision and reliability in demanding environments, providing optimal performance in valve automation. This device features a robust rack and pinion design, allowing for efficient actuation of valves with a swivel angle of 90 degrees. The actuator is designed to operate under various conditions, with features such as adjustable end positions and a choice of mounting orientations, making it adaptable to diverse applications. With a construction that adheres to international standards, including ISO 5211, it ensures compatibility and ease in installation while meeting stringent safety and explosion protection certifications.

Certified for safety functions up to SIL 2 enhancing operational safety

Explosion protection compliant with ATEX and UKEX for hazardous environments

Lightweight at just 2087 g facilitating easier installation and handling

Customizable torque settings to meet specific operational needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy