Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 480mm Bore, 90 °
- RS Stock No.:
- 650-952
- Mfr. Part No.:
- DFPD-N-480-RP-90-RS30-F1012-R3-EP
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP82,288.48
(exc. VAT)
PHP92,163.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP82,288.48 |
*price indicative
- RS Stock No.:
- 650-952
- Mfr. Part No.:
- DFPD-N-480-RP-90-RS30-F1012-R3-EP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Rotary Actuator | |
| Action Type | Single Acting | |
| Bore Diameter | 480mm | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Sub Type | Rotary Actuator | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, ATEX, CE, ISO 5211, UKCA, VDE 3845 | |
| Model Number | 8066464 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Rotary Actuator | ||
Action Type Single Acting | ||
Bore Diameter 480mm | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Sub Type Rotary Actuator | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, ATEX, CE, ISO 5211, UKCA, VDE 3845 | ||
Model Number 8066464 | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is designed to provide reliable and efficient control in valve operations. This single-acting actuator operates with a swivel angle of 90 degrees, making it an optimal choice for applications requiring precise movement and position management. Built with a robust rack and pinion design, it ensures smooth operation and effective performance under various conditions. Alongside its technical prowess, the actuator complies with stringent safety standards, allowing it to switch to a defined safety position in case of compressed air loss. This versatile device is well-suited for both demanding industrial environments and general applications, offering an ideal blend of safety, efficiency, and reliability.
Certifications for safety functions meet ISO 13849 and IEC 61508 standards which ensuring high safety integrity levels
Wide ambient temperature range of -20 °C to +80 °C for diverse operational settings
LABS (PWIS) conformity ensures the actuator is suitable for sensitive environments
Related links
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
