Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator, 700mm Bore, 90 °
- RS Stock No.:
- 652-116
- Mfr. Part No.:
- DFPD-N-700-RP-90-RD-F1012-R3-EP
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP93,726.08
(exc. VAT)
PHP104,973.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP93,726.08 |
*price indicative
- RS Stock No.:
- 652-116
- Mfr. Part No.:
- DFPD-N-700-RP-90-RD-F1012-R3-EP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Rotary Actuator | |
| Action Type | Double Acting | |
| Bore Diameter | 700mm | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Sub Type | Rotary Actuator | |
| Minimum Operating Temperature | -20°C | |
| Angle of Rotation | 90° | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ATEX, CE, ISO 5211, RoHS, UKCA, VDE 3845 | |
| Model Number | 8068930 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Rotary Actuator | ||
Action Type Double Acting | ||
Bore Diameter 700mm | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Sub Type Rotary Actuator | ||
Minimum Operating Temperature -20°C | ||
Angle of Rotation 90° | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ATEX, CE, ISO 5211, RoHS, UKCA, VDE 3845 | ||
Model Number 8068930 | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator delivers exceptional performance and reliability in valve automation. Designed with a robust rack and pinion mechanism, this double-acting actuator operates seamlessly across various applications. Its compact size and versatile flange hole pattern ensure compatibility with standard mounting configurations, while the adjustable end-position range allows precise control over valve positioning. Certified with a Safety Integrity Level of up to SIL 3 in a redundant setup, this actuator guarantees safety in demanding environments, making it an ideal choice for industrial settings where efficiency and safety are paramount.
Constructed from durable materials which ensuring longevity and reliability
Heavy-duty torque ratings maintain consistent performance across operations
Pneumatic connection of 1/4 NPT facilitates straightforward installation
Storage and ambient temperature capabilities allow for broad operational flexibility
Related links
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
