Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator, 480mm Bore, 90 °
- RS Stock No.:
- 651-272
- Mfr. Part No.:
- DFPD-N-480-RP-90-RS60-F1012-R3-EP
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP87,374.90
(exc. VAT)
PHP97,859.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP87,374.90 |
*price indicative
- RS Stock No.:
- 651-272
- Mfr. Part No.:
- DFPD-N-480-RP-90-RS60-F1012-R3-EP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Rotary Actuator | |
| Action Type | Single Acting | |
| Shaft Type | T17 | |
| Connection Thread Standard | NPT | |
| Bore Diameter | 480mm | |
| Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Sub Type | Actuator | |
| Maximum Torque Rating | 474Nm | |
| Minimum Operating Temperature | -50°C | |
| Angle of Rotation | 90° | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | VDE 3845, UKCA, RoHS, ISO 5211, CE, ATEX | |
| Model Number | 8066465 | |
| Port Thread Size | 1/4 in | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Rotary Actuator | ||
Action Type Single Acting | ||
Shaft Type T17 | ||
Connection Thread Standard NPT | ||
Bore Diameter 480mm | ||
Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
Sub Type Actuator | ||
Maximum Torque Rating 474Nm | ||
Minimum Operating Temperature -50°C | ||
Angle of Rotation 90° | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals VDE 3845, UKCA, RoHS, ISO 5211, CE, ATEX | ||
Model Number 8066465 | ||
Port Thread Size 1/4 in | ||
- COO (Country of Origin):
- IT
Festo DFPD Series Pneumatic Rotary Actuator, 90° Rotary Angle, 480mm Bore - DFPD-N-480-RP-90-RS60-F1012-R3-EP, Numeric Part Number: 8066465
This pneumatic rotary actuator is a robust and efficient component designed for automated systems with a bore size of 480mm, this single action rotary actuator provides precise movements across a swivel angle of 90 degrees. It operates effectively at a maximum pressure of 8 bar and is engineered for flexibility within various industrial applications.
Features & Benefits
• Compact design allows for mounting in any position
• Maximum operating pressure enhances reliability in demanding settings
• Standard valve connection ensures compatibility with various systems
• High torque output provides reliable operation even under load
• Cushioned action reduces wear on moving parts
• Spring return feature ensures safety during emergency shutdowns
• Maximum operating pressure enhances reliability in demanding settings
• Standard valve connection ensures compatibility with various systems
• High torque output provides reliable operation even under load
• Cushioned action reduces wear on moving parts
• Spring return feature ensures safety during emergency shutdowns
Applications
• Used for precise valve control in automation systems
• Utilised in industrial environments for machinery operation
• Implemented in safety critical control systems with SIL certification
• Suitable for where high torque is required
• Ideal for environments with explosive atmospheres under ATEX standards
• Utilised in industrial environments for machinery operation
• Implemented in safety critical control systems with SIL certification
• Suitable for where high torque is required
• Ideal for environments with explosive atmospheres under ATEX standards
What is the maximum torque capacity when operating at nominal pressure?
The actuator delivers a torque of 347.1 Nm at nominal operating pressure with the swivel angle set at 0°, and 181 Nm when turned to 90°.
How does the safety function operate during a loss of Air supply?
The device switches to a predefined safety position when compressed Air is turned off, utilising spring force to return to a secure state, ensuring operational safety.
What are the operational temperature limits for the actuator?
The actuator can function within an ambient temperature range of -20°C to +80°C, making it suitable for diverse working environments.
What is the Air consumption for a full cycle of the actuator?
The Air consumption stands at 17.2 litres per cycle, from 0° to the nominal swivel angle and back to 0°.
Can this actuator be utilised with oil lubrication?
Yes, it can operate with oil lubrication, which is advised for extended use in specific applications to enhance longevity.
Related links
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Double Acting Action Pneumatic Rotary Actuator 90 °
- Festo DFPD Series 8 bar Single Acting Action Pneumatic Rotary Actuator 90 °
