SMC Double Acting Acting Rodless Actuator 25mm Bore 200 mm

N

This image is representative of the product range

Subtotal (1 unit)*

PHP53,187.76

(exc. VAT)

PHP59,570.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP53,187.76

*price indicative

RS Stock No.:
894-265
Mfr. Part No.:
MY3M25TF-200
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Actuator

Bore Diameter

25mm

Connection Thread Standard

G

Stroke Length

200mm

Series

MY3M

Action Type

Double Acting

Maximum Operating Pressure

0.8 MPa

Body Material

Aluminium Alloy

Cushioning Type

Air Cushion

Mounting Orientation

Horizontal

Guide Type

Slide Bearing

Minimum Operating Temperature

5°C

Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Width

87mm

Height

45mm

Length

378mm

Weight

1.43kg

Port Thread Size

1/8

COO (Country of Origin):
JP
The SMC mechanically jointed rodless cylinder designed for efficient linear motion. It effectively integrates a floating bracket and ensures reduced height and length for space optimisation.

Double acting action creates highly dependable two-way force output

Utilises Air for energy efficient and clean pneumatic drive

Durable construction easily handles proof pressure up to 1.05 MPa

Non-lube engineering ensures clean maintenance free continuous operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy